896-036-560-204

Heilind Number:EDA896-036-560-204
Manufacturer:EDAC
Manufacturer Number:896-036-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-560-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in high-temperature conditions ranging from -40 to 105°C. With a dual-row configuration and 36 positions, they offer ample connectivity options for your application. The copper alloy contacts provide superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're integrating complex electronics or upgrading existing systems, our Card Edge Connectors deliver the durability and efficiency you need. Choose straight mount orientation for seamless installation on your PCB. Trust in our industry-leading connectors to streamline your board-to-board connections with ease.