896-036-560-207

Heilind Number:EDA896-036-560-207
Manufacturer:EDAC
Manufacturer Number:896-036-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-560-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme environments. With two rows of precision-engineered Copper Alloy contacts, each boasting a 3A amperage capacity, you can trust in reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate 36 positions, offering seamless integration for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial setting. Choose straight mount orientation for easy installation and enjoy the robust performance of our Card Edge Connectors. Explore our full range of PCB connectors for all your connectivity needs.