896-036-560-807

Heilind Number:EDA896-036-560-807
Manufacturer:EDAC
Manufacturer Number:896-036-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-560-807

Detailed Description

Discover our high-temp card edge connectors, designed for seamless connectivity in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, these connectors not only deliver on performance but also on durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 36 positions, they ensure secure and reliable connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors to provide efficient board-to-board connectivity in even the most challenging conditions.