896-036-560-808

Heilind Number:EDA896-036-560-808
Manufacturer:EDAC
Manufacturer Number:896-036-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-560-808

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a dual-row configuration with 36 positions, ensuring seamless board-to-board PCB connectivity. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and high-quality copper alloy contacts, they guarantee reliable operation in extreme environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Engineered to withstand temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding applications in various industries. Elevate your PCB connections with durability and efficiency.