896-036-560-812

Heilind Number:EDA896-036-560-812
Manufacturer:EDAC
Manufacturer Number:896-036-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-560-812

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity, they provide reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, offer efficient signal transfer across 36 positions. Perfect for board-to-board PCB connections, these connectors guarantee a secure fit with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for high-performance applications. Upgrade your connectivity solutions with these top-of-the-line connectors.