896-037-520-101

Heilind Number:EDA896-037-520-101
Manufacturer:EDAC
Manufacturer Number:896-037-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-520-101

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With 37 positions in a single row and a contact material of Copper Alloy, they ensure secure and efficient data transfer. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are perfect for demanding industrial applications. The .125 inch pitch and .2 inch row spacing, coupled with a straight mount orientation, make for easy installation and maintenance. Upgrade your connectivity solutions with these reliable Card Edge Connectors.