896-037-520-103

Heilind Number:EDA896-037-520-103
Manufacturer:EDAC
Manufacturer Number:896-037-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-520-103

Detailed Description

Enhance your high temperature electronic connections with our premium Card Edge Connectors. Designed for optimal performance in even the most demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and 37 positions, they offer ample connectivity options for your PCB applications. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive use. Trust in our high-quality connectors to deliver consistent and dependable performance. Elevate your electronic designs with ease.