896-037-520-112

Heilind Number:EDA896-037-520-112
Manufacturer:EDAC
Manufacturer Number:896-037-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-520-112

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a contact material of Copper Alloy and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your PCBs. Featuring 37 positions, these connectors cater to a wide range of connection needs. The straight mount orientation and row spacing of .2 inches further enhance ease of use. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications. With a focus on quality and precision, these connectors are a must-have for your electronic projects. Elevate your circuit connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a contact material of Copper Alloy and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your PCBs. Featuring 37 positions, these connectors cater to a wide range of connection needs. The straight mount orientation and row spacing of .2 inches further enhance ease of use. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications. With a focus on quality and precision, these connectors are a must-have for your electronic projects.