896-037-520-603

Heilind Number:EDA896-037-520-603
Manufacturer:EDAC
Manufacturer Number:896-037-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-520-603

Detailed Description

Enhance your high temperature PCB connectivity with our Black Card Edge Connectors, designed for optimal performance in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, these connectors ensure reliable power transmission at an amperage of 3 A. Featuring a single row layout with 37 positions and a pitch of .125 inches, they offer seamless integration into your circuit board assembly. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility and suitability for various applications. Elevate your connectivity solutions with these high-quality connectors.