896-037-520-604

Heilind Number:EDA896-037-520-604
Manufacturer:EDAC
Manufacturer Number:896-037-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-520-604

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance. With a single row configuration and 37 positions, they offer seamless integration for your application. The contact material, Copper Alloy, guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing enhance precision in assembly. Perfect for straight mounting orientation, they excel in a wide temperature range from -40 to 105°C. Upgrade your connectivity solution with these high-quality connectors, a staple in our diverse range of board-to-board PCB options.