896-037-520-608

Heilind Number:EDA896-037-520-608
Manufacturer:EDAC
Manufacturer Number:896-037-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-520-608

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, meticulously engineered for top performance in demanding environments. Resilient in design and crafted with precision, these connectors are essential for ensuring secure and efficient board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they guarantee both durability and safety. With a single row layout and 37 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-performance PCB connectivity. Trust in our expertise and elevate your connections with ease.