896-037-520-612

Heilind Number:EDA896-037-520-612
Manufacturer:EDAC
Manufacturer Number:896-037-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-520-612

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for durability and reliability in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure optimal performance even under extreme conditions. With a contact material of Copper Alloy, they guarantee efficient conductivity. The single-row design with 37 positions allows for seamless connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors to deliver superior performance in your projects.