896-037-521-102

Heilind Number:EDA896-037-521-102
Manufacturer:EDAC
Manufacturer Number:896-037-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-521-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a sleek black color and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 37 positions, they offer seamless integration for your PCB needs. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our expertise in the realm of PCB connectors to elevate your connectivity solutions.