896-037-521-103

Heilind Number:EDA896-037-521-103
Manufacturer:EDAC
Manufacturer Number:896-037-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-521-103

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black finish and a single row configuration, perfect for seamless integration into your PCB setup. With a current rating of 3 A and copper alloy contacts, they ensure efficient power transmission. The UL 94V-0 Polyphenylene Sulfide housing material offers superior heat resistance, making them ideal for high-temperature environments. With 37 positions and a pitch of .125 inches, they provide ample connectivity options. Their straight mount orientation and compact design streamline installation, while their operating temperature range of -40 to 105 °C guarantees reliable performance in diverse conditions. Elevate your connectivity solutions with these versatile card edge connectors.