896-037-521-107

Heilind Number:EDA896-037-521-107
Manufacturer:EDAC
Manufacturer Number:896-037-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-521-107

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 37 positions, ensuring seamless integration for your PCB applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee durability and reliability even in the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temp applications. Whether you're working on industrial machinery or telecommunications equipment, these black connectors provide a secure and efficient connection every time. Upgrade your setup today and experience the difference.