896-037-521-108

Heilind Number:EDA896-037-521-108
Manufacturer:EDAC
Manufacturer Number:896-037-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage rating and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row layout with 37 positions, they ensure seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material guarantees reliable conductivity, even in high-temperature environments ranging from -40 to 105°C. Perfect for various applications, these connectors are a must-have in any electronic setup. Elevate your connectivity game with this essential component.