896-037-521-112

Heilind Number:EDA896-037-521-112
Manufacturer:EDAC
Manufacturer Number:896-037-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-521-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in high-temperature environments. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee secure and efficient connections. The straight mount orientation and 37 positions offer versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse applications. Upgrade your setup with these cutting-edge connectors, perfect for demanding industrial and electronic systems.