896-037-521-603

Heilind Number:EDA896-037-521-603
Manufacturer:EDAC
Manufacturer Number:896-037-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-521-603

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless integration in electronic devices requiring reliable board-to-board connections. With a sleek black finish, these connectors not only offer a secure fit but also boast a high amperage rating of 3 A, ensuring efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they guarantee durability and optimal performance in harsh environments. Featuring a single row layout with 37 positions, a pitch of .125 in, and row spacing of .2 in, they facilitate precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Trust in our cutting-edge technology to elevate the connectivity of your devices.