896-037-522-101

Heilind Number:EDA896-037-522-101
Manufacturer:EDAC
Manufacturer Number:896-037-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-522-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row layout for streamlined installation. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable conductivity even under extreme conditions. Featuring 37 positions and a pitch of .125 inches, they offer ample connectivity options while maintaining compactness. Suitable for straight mounting, they guarantee a secure fit on your board. Operating flawlessly within a wide temperature range from -40 to 105 °C, these connectors are essential for industrial and commercial applications where reliability is paramount. Upgrade your connection setup today with our high-quality Card Edge Connectors.