896-037-522-102

Heilind Number:EDA896-037-522-102
Manufacturer:EDAC
Manufacturer Number:896-037-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-522-102

Detailed Description

Elevate your high-temp circuit connections with our cutting-edge Card Edge Connectors. Designed for peak performance in extreme environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 37 positions, they offer seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-temp application. Choose straight mount orientation for easy installation. Upgrade your connectivity with our High Temp Card Edge Connectors.