896-037-522-103

Heilind Number:EDA896-037-522-103
Manufacturer:EDAC
Manufacturer Number:896-037-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-522-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors feature a sleek black design and boast a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With a single row layout and a total of 37 positions, they offer seamless integration for your electronic components. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and high-performance applications. Trust in our top-quality connectors to streamline your PCB assembly process with precision and reliability.