896-037-522-104

Heilind Number:EDA896-037-522-104
Manufacturer:EDAC
Manufacturer Number:896-037-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-522-104

Detailed Description

Enhance your high-temperature board-to-board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for your electronic assemblies. With a sleek black finish and a single row layout, they offer seamless integration into your design. Featuring a copper alloy construction and UL 94V-0 Polyphenylene Sulfide housing, they ensure both durability and safety. The 37 positions, spaced with a pitch of .125 inches and row spacing of .2 inches, provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Trust in our connectors to deliver high-quality, efficient connections for your PCB setups.