896-037-522-107

Heilind Number:EDA896-037-522-107
Manufacturer:EDAC
Manufacturer Number:896-037-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-522-107

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for reliable performance, these connectors feature a single row configuration with 37 positions, ideal for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, installation is precise and efficient. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in extreme environments. Each connector is engineered with Copper Alloy contacts to guarantee secure and efficient power transfer, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and automotive applications. Choose our Card Edge Connectors for seamless connectivity in your PCB designs.