896-037-522-108

Heilind Number:EDA896-037-522-108
Manufacturer:EDAC
Manufacturer Number:896-037-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-522-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, they ensure efficient power transmission. The single-row design with 37 positions and .125-inch pitch offers versatility for various applications. Straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance their usability. Upgrade your PCB connections with these durable and high-performance connectors.