896-037-522-602

Heilind Number:EDA896-037-522-602
Manufacturer:EDAC
Manufacturer Number:896-037-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-522-602

Detailed Description

Enhance your high temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a compact single row design featuring 37 positions, they offer seamless integration and high-speed data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Perfect for a range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them a versatile and dependable choice for your projects. Trust in our high-quality connectors to elevate your PCB connections to the next level.