896-037-522-607

Heilind Number:EDA896-037-522-607
Manufacturer:EDAC
Manufacturer Number:896-037-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-522-607

Detailed Description

Discover our top-of-the-line High Temperature Card Edge Connectors, essential for seamless board-to-board connections in any electronic setup. Engineered for optimal performance, these connectors boast a sleek black design and are crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring longevity and reliability even in the most demanding environments. With a single row configuration and 37 positions, they offer ample connectivity options for your devices. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them a versatile choice for any project. Trust in our expertise to elevate your connectivity solutions with these high-quality Card Edge Connectors.