896-037-526-104

Heilind Number:EDA896-037-526-104
Manufacturer:EDAC
Manufacturer Number:896-037-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-526-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a single row with 37 positions, ensuring seamless connectivity. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, even in high-temperature environments ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, precision is key in every connection. Crafted with Copper Alloy contact material, they offer reliable conductivity for your applications. Whether for industrial or commercial use, trust in the quality and efficiency of these connectors for your PCB setups.