896-037-526-112

Heilind Number:EDA896-037-526-112
Manufacturer:EDAC
Manufacturer Number:896-037-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-526-112

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors boast a 3A amperage and durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row featuring 37 copper alloy contacts on a .125 inch pitch, they offer seamless connectivity for your PCBs. Designed for straight mount orientation, these connectors ensure easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, they guarantee reliability in diverse environments. Elevate your connectivity solutions with these high-quality connectors.