896-037-540-101

Heilind Number:EDA896-037-540-101
Manufacturer:EDAC
Manufacturer Number:896-037-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-540-101

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors offer a robust solution for a wide range of applications. With a pitch of .125 inches and a total of 37 positions, they ensure secure and efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in the most demanding environments. Crafted with precision, the Copper Alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are built to withstand extreme conditions. Their straight mount orientation and single row design make installation a breeze. Elevate your connectivity game with these high-performance Card Edge Connectors.