896-037-540-102

Heilind Number:EDA896-037-540-102
Manufacturer:EDAC
Manufacturer Number:896-037-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-540-102

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, these connectors are perfect for a wide range of applications. Boasting a maximum amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees exceptional durability and safety. Featuring 37 copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they deliver precise and efficient connectivity. These straight-mount connectors offer seamless integration onto PCBs, making them essential components for your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, they provide consistent performance even in extreme conditions. Explore our collection of board-to-board PCB connectors to find the perfect solution for your connectivity needs.