896-037-540-604

Heilind Number:EDA896-037-540-604
Manufacturer:EDAC
Manufacturer Number:896-037-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-540-604

Detailed Description

Elevate your connectivity with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black finish and a single row configuration with 37 positions. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material ensure reliable power delivery, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are built to withstand even the harshest conditions. Perfect for board-to-board connections, they provide a seamless and secure link for your electronic components. Upgrade your setup with these essential connectors and experience enhanced performance and connectivity.