896-037-540-607

Heilind Number:EDA896-037-540-607
Manufacturer:EDAC
Manufacturer Number:896-037-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-540-607

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. Designed for efficiency, these connectors feature a single row layout with 37 positions, ensuring seamless integration on your circuit boards. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and flame resistance. The copper alloy contact material guarantees reliable conductivity, while the .125" pitch and .2" row spacing allow for precise and secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors deliver consistent performance under extreme conditions. Perfect for various applications, from industrial machinery to telecommunications equipment, these black connectors are a versatile and essential component for your electronic projects. Upgrade your connectivity with confidence.