896-037-541-102

Heilind Number:EDA896-037-541-102
Manufacturer:EDAC
Manufacturer Number:896-037-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-541-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black finish and are built to withstand high temperatures, making them ideal for a wide range of applications. With a current rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable performance in demanding environments. The single-row design with 37 positions offers efficient space utilization, while the Copper Alloy contacts provide secure and efficient power transmission. With a .125-inch pitch and .2-inch row spacing, they facilitate precise and stable connections. Perfect for board-to-board applications, these connectors boast a straight mount orientation and can operate smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setups with these high-quality connectors for seamless and reliable performance.