896-037-541-103

Heilind Number:EDA896-037-541-103
Manufacturer:EDAC
Manufacturer Number:896-037-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring optimal performance. With a straight mount orientation and a pitch of .125 inches, they offer seamless integration in various applications. Boasting 37 positions in a single row and a row spacing of .2 inches, they provide ample room for efficient PCB connections. Operating within a wide temperature range from -40 to 105°C, these connectors are suitable for demanding industrial environments. Upgrade your connectivity solutions with these high-quality connectors.