896-037-541-108

Heilind Number:EDA896-037-541-108
Manufacturer:EDAC
Manufacturer Number:896-037-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-541-108

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring a single row with 37 positions, they offer reliable power transmission at a steady 3A, making them ideal for demanding industrial applications. The copper alloy contact material guarantees excellent conductivity, while a precise pitch of .125 inches and row spacing of .2 inches facilitate accurate PCB assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are versatile and dependable in any environment. Upgrade your connectivity solutions today with our high-performance Card Edge Connectors.