896-037-541-112

Heilind Number:EDA896-037-541-112
Manufacturer:EDAC
Manufacturer Number:896-037-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-541-112

Detailed Description

Upgrade your high-temperature connectivity with our Black Card Edge Connectors, designed for optimal performance in demanding environments. These connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout and 37 positions, they offer seamless integration on your PCB. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications requiring steadfast performance. Trust in our connectors to deliver uncompromising quality and endurance to your projects.