896-037-541-603

Heilind Number:EDA896-037-541-603
Manufacturer:EDAC
Manufacturer Number:896-037-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-541-603

Detailed Description

Enhance your high-temperature connectivity with these black Card Edge Connectors, meticulously engineered for reliable performance. Designed for seamless integration on PCBs, these connectors feature a single row with 37 positions, ensuring a secure and efficient connection. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and conductivity in harsh operating environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and easy installation. Their straight mount orientation further simplifies setup, while their 3A amperage rating makes them suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a dependable choice for demanding industrial and electronic systems. Elevate your connectivity solutions with these high-performance Card Edge Connectors.