896-037-541-604

Heilind Number:EDA896-037-541-604
Manufacturer:EDAC
Manufacturer Number:896-037-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-541-604

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With an amperage rating of 3A and copper alloy contacts, they guarantee reliable power transmission. The single row design with 37 positions and a pitch of .125 inches offers seamless integration on your PCB. Suitable for straight mounting orientation, they provide a secure fit in any application. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Elevate your connectivity with our top-of-the-line Card Edge Connectors.