896-037-541-607

Heilind Number:EDA896-037-541-607
Manufacturer:EDAC
Manufacturer Number:896-037-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-541-607

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors are not only visually appealing but also durable, ensuring long-lasting performance even in high-temperature environments. Featuring a single row layout with 37 positions, each connector is meticulously crafted with copper alloy contacts for optimal conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications where reliability is paramount. Upgrade your PCB connections with our premium Card Edge Connectors.