896-037-558-101

Heilind Number:EDA896-037-558-101
Manufacturer:EDAC
Manufacturer Number:896-037-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-558-101

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for dependable board-to-board PCB connections. Designed for optimal performance in high-temperature environments, these connectors boast a robust construction with a UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and a pitch of .125 inches, they offer precise and reliable connectivity. Featuring 37 positions and copper alloy contact material, they ensure efficient power transmission with a current rating of 3A. Their straight mount orientation and compact design make them easy to integrate into various electronic systems. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for use in diverse industrial applications. Upgrade your PCB setups with these cutting-edge connectors for seamless and durable connectivity.