896-037-558-102

Heilind Number:EDA896-037-558-102
Manufacturer:EDAC
Manufacturer Number:896-037-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-558-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. With a sleek black finish and a single row of 37 positions, these connectors are perfect for high-density applications. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure durability and efficient power transmission. The right-angle mount orientation offers flexibility in installation, while a pitch of .125 inches and row spacing of .2 inches allow for easy integration. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and automotive use. Upgrade your connectivity solutions with our premium card edge connectors.