896-037-558-104

Heilind Number:EDA896-037-558-104
Manufacturer:EDAC
Manufacturer Number:896-037-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-558-104

Detailed Description

Enhance your high-temperature connectivity with these black Card Edge Connectors, meticulously designed for optimal performance. With an amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable operation even in demanding environments. Featuring a single row configuration with 37 positions, they offer seamless connectivity for your PCBs. The Copper Alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore our range of connectors for more options to suit your needs.