896-037-558-107

Heilind Number:EDA896-037-558-107
Manufacturer:EDAC
Manufacturer Number:896-037-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-558-107

Detailed Description

Experience seamless connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer durability and reliability. With a single row design and a total of 37 positions, they provide ample connectivity options for your electronic devices. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Engineered for versatility, these connectors are right-angled for convenient mounting on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality card edge connectors.