896-037-558-602

Heilind Number:EDA896-037-558-602
Manufacturer:EDAC
Manufacturer Number:896-037-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-558-602

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors, designed for seamless board-to-board PCB integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a contact material of Copper Alloy, they provide reliable conductivity for your systems. The right-angle mount orientation offers versatility in installation, while the 37 positions cater to multiple connections. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for high-performance applications. Trust in our quality products to enhance the efficiency of your electronic setups.