896-037-558-604

Heilind Number:EDA896-037-558-604
Manufacturer:EDAC
Manufacturer Number:896-037-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-558-604

Detailed Description

Enhance your high-temperature PCB connections with our sleek black Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 37 positions, ensuring optimal performance in compact spaces. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they boast a robust housing that can withstand even the most demanding environments. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are perfect for industrial applications. Choose the right angle mount orientation for convenient installation. Elevate your PCB connectivity with these high-quality Card Edge Connectors.