896-037-558-612

Heilind Number:EDA896-037-558-612
Manufacturer:EDAC
Manufacturer Number:896-037-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-558-612

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for top performance in demanding environments. With a sleek black color and UL 94V-0 Polyphenylene Sulfide housing material, these connectors are both durable and visually appealing. Featuring a single row configuration with 37 positions and a pitch of .125 inches, they offer seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for use in a wide variety of industrial settings. Elevate your connectivity with these high-quality components.