896-037-559-101

Heilind Number:EDA896-037-559-101
Manufacturer:EDAC
Manufacturer Number:896-037-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-559-101

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a sleek and durable solution for your PCB needs. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, they not only look great but also provide superior heat resistance. Each connector features 37 positions, with a single row layout and a pitch of .125 inches, ensuring efficient and reliable connections. The contact material, made from Copper Alloy, guarantees excellent conductivity. With a right-angle mount orientation, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Upgrade your setup with these high-quality connectors and experience seamless performance like never before.