896-037-559-102

Heilind Number:EDA896-037-559-102
Manufacturer:EDAC
Manufacturer Number:896-037-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-559-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single-row configuration with 37 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, they ensure reliable conductivity and durability. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and high-performance applications. Choose the right angle mount orientation for seamless integration into your system. Join the future of connectivity with these top-of-the-line Card Edge Connectors.