896-037-559-103

Heilind Number:EDA896-037-559-103
Manufacturer:EDAC
Manufacturer Number:896-037-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-559-103

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors, designed for optimal performance in demanding environments. These sleek connectors in a classic black hue boast a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 37 positions, they offer seamless and efficient board-to-board connectivity. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial applications where reliability is paramount. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Upgrade your PCB connections with these high-performance connectors, a must-have in your arsenal of electronic components.