896-037-559-104

Heilind Number:EDA896-037-559-104
Manufacturer:EDAC
Manufacturer Number:896-037-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-559-104

Detailed Description

Elevate your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 37 positions, they offer seamless connectivity for your electronic devices. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing efficient transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors provide a perfect fit for your PCB assembly. Their right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, our connectors are a reliable choice for any project. Trust in our expertise in the field of PCB connectors and elevate the performance of your electronic systems.